- RS Stock No.:
- 188-217
- Mfr. Part No.:
- HS100 470R J
- Manufacturer:
- Arcol
43 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
73 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR53.10
Units | Per Unit |
1 - 11 | MYR53.10 |
12 - 22 | MYR51.55 |
23 + | MYR49.48 |
- RS Stock No.:
- 188-217
- Mfr. Part No.:
- HS100 470R J
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
The Arcol HS100 100W Aluminium housed wire wound power resistor, HS Series. This series wire wound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. Designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wire wound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications.
High Power to volume
Wound to maximise high pulse capability
Values from R005 to 100K
Custom designs welcome
RoHS Compliant
Wound to maximise high pulse capability
Values from R005 to 100K
Custom designs welcome
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 100W |
Series | HS100 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 24.1 x 88 x 47.5mm |
Overall Height | 24.1mm |
Overall Width | 47.5mm |
Overall Length | 88mm |