Pyro Controle CA650LV 4300-010-110-00, 3 Input Channels, Paperless Chart Recorder Measures Current, Temperature, Voltage
- RS Stock No.:
- 416-830
- Mfr. Part No.:
- LR00104-000
- Manufacturer:
- Pyro Controle
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 416-830
- Mfr. Part No.:
- LR00104-000
- Manufacturer:
- Pyro Controle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
C.A 650 Pyrotracer recorder
Paperless recorder suitable for acquisition, display and storage of measurements in industry.
Quick and easy configuration and use.
Secure recording using encrypted and tamper-proof files.
TFT 6.1" display - 256 colours
Data stored in 16 Mb compact flash memory.
Supplied with PC configuration software and Ethernet connection.
Modebus, RS485, RS232, RS422 connections also available.
A cabinet is also available, stock-no. 499-7497 (LR00118-000)
Quick and easy configuration and use.
Secure recording using encrypted and tamper-proof files.
TFT 6.1" display - 256 colours
Data stored in 16 Mb compact flash memory.
Supplied with PC configuration software and Ethernet connection.
Modebus, RS485, RS232, RS422 connections also available.
A cabinet is also available, stock-no. 499-7497 (LR00118-000)
Several modes available:
Trend Mode: display of 6 curves in real time.
Histogram Mode: vertical bar graph display.
Digital Mode: display of digital inputs.
Historical Mode: display of stored curves.
Alarm Mode: display of alarm log.
Also includes a mode for configuration of input settings.
Histogram Mode: vertical bar graph display.
Digital Mode: display of digital inputs.
Historical Mode: display of stored curves.
Alarm Mode: display of alarm log.
Also includes a mode for configuration of input settings.
Specifications
Attribute | Value |
---|---|
Chart Type | Paperless |
Number of Inputs | 3 |
Parameter Measured | Current, Temperature, Voltage |
Maximum Operating Voltage | 264V ac |
Recorder Input Type | V |
Model Number p | CA650LV 4300-010-110-00 |
IP Rating | IP20, IP30 |
Width | 166mm |
Power Source | Mains |
Height | 144mm |
Minimum Operating Voltage | 90V ac |
Length | 194mm |
Dimensions | 194 x 166 x 144mm |