- RS Stock No.:
- 713-9789
- Mfr. Part No.:
- NJU7670V-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 713-9789
- Mfr. Part No.:
- NJU7670V-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, New Japan Radio
DC/DC Switching Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 14 |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +75 °C |
Height | 1.15mm |
Minimum Operating Temperature | -20 °C |
Width | 4.4mm |
Length | 5mm |