- RS Stock No.:
- 412-585
- Mfr. Part No.:
- ADM660ARZ
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
MYR27.92
Units | Per Unit | Per Pack* |
5 + | MYR27.92 | MYR139.60 |
*price indicative |
- RS Stock No.:
- 412-585
- Mfr. Part No.:
- ADM660ARZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Unregulated Charge Pump Converters, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switched Capacitor Converters, Analog Devices
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -7, 5 → 1.7, 14 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |