- RS Stock No.:
- 403-705
- Mfr. Part No.:
- MCP1253-ADJI/MS
- Manufacturer:
- Microchip
330 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR14.546
Units | Per Unit | Per Pack* |
5 + | MYR14.546 | MYR72.73 |
*price indicative |
- RS Stock No.:
- 403-705
- Mfr. Part No.:
- MCP1253-ADJI/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 120mA |
Output Voltage | 1.5 → 5.5 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Switching Frequency | 1 MHz |
Dimensions | 3 x 3 x 0.85mm |
Height | 0.85mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Length | 3mm |