Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
CFL Bulbs
GE GX24q-3 CFL Bulb, 32 W, 3000K, Cool White Colour Tone
RS Stock No.:
827-9239
Mfr. Part No.:
94521
Manufacturer:
GE
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each (In a Pack of 10)
MYR50.754
Units
Per Unit
Per Pack*
10 +
MYR50.754
MYR507.54
*price indicative
RS Stock No.:
827-9239
Mfr. Part No.:
94521
Manufacturer:
GE
Technical data sheets
Legislation and Compliance
Specifications
Guide to Buying Lamps and Lighting V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
Attribute
Value
Wattage
32 W
Lamp Base
GX24q-3
Length
147 mm
Colour Temperature
3000K
Colour Tone
Cool White
Colour Rendering
82
Colour Reference
830
Diameter
49mm
Luminosity
2400 lm
Life Hours
20000h