Recently searched

    2G11 Twin Tube Shape CFL Bulb, 55 W, 4000K, Warm White Colour Tone

    RS Stock No.:
    711-7237
    Mfr. Part No.:
    925464
    Manufacturer:
    Sylvania
    Sylvania

    This image is representative of the product range

    View all CFL Bulbs
    Available for back order.
    Add to Basket
    units

    Added

    Price Each (In a Pack of 10)

    MYR21.488

    unitsPer UnitPer Pack*
    10 +MYR21.488MYR214.88
    *price indicative
    RS Stock No.:
    711-7237
    Mfr. Part No.:
    925464
    Manufacturer:
    Sylvania
    COO (Country of Origin):
    DE

    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    Sylvania Lynx®-L


    Lynx®-L and Lynx®-LE compact fluorescent lamps with excellent colour rendering and average rated life of 15000 hours.

    Lynx®-L suitable for use in modular ceiling luminaires - 300 x 300 or 600 x 600 and to be used with magnetic ballast with remote starter and capacitor or on electronic ballast
    Lynx®-LE suitable for use in modular ceiling luminaires - 600 x 600 and to be used with electronic ballast only


    Compact Fluorescent Lamps


    Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
    Long life, 10000 hours typically, which equates to lower maintenance costs
    2-pin versions have integral starters and should only be used with switch start ballasts
    4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
    Triphosphor coatings give good colour rendition: Ra 80 to 89
    Choice of colour temperatures


    Compatibility


    Please note that some types of lamps are inter-changeable, as long
    as lamps of similar characteristics are used. These are:


    Philips PL-L and GE Biax L
    Philips PL-S (2pin), Osram Dulux S and GE Biax S
    Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
    Philips PL-C (2pin), Osram Dulux D and GE Biax D
    Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

    Specifications

    AttributeValue
    ShapeTwin Tube
    Wattage55 W
    Lamp Base2G11
    Length533 mm
    Colour Temperature4000K
    Colour ToneWarm White
    Colour Rendering85
    Colour Reference830
    Diameter40mm
    Number of loops1
    Luminosity2936 lm
    Life Hours10000h
    EU Energy Efficiency RatingA
    Available for back order.
    Add to Basket
    units

    Added

    Price Each (In a Pack of 10)

    MYR21.488

    unitsPer UnitPer Pack*
    10 +MYR21.488MYR214.88
    *price indicative