- RS Stock No.:
- 792-6520
- Mfr. Part No.:
- CSTCE12M0G55Z-R0
- Manufacturer:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 792-6520
- Mfr. Part No.:
- CSTCE12M0G55Z-R0
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CSTCE CERALOCK® Ceramic Resonators
The CSTCE series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.
Suitable applications for CSTCE ceramic resonators include audio-visual equipment, automotive electronics and personal computing. With a wide range of frequencies available, these ceramic resonators are a versatile solution.
Suitable applications for CSTCE ceramic resonators include audio-visual equipment, automotive electronics and personal computing. With a wide range of frequencies available, these ceramic resonators are a versatile solution.
Wide selection of frequencies available
Small footprint
Lightweight
Small footprint
Lightweight
Resonators - SMT
Specifications
Attribute | Value |
---|---|
Resonance Frequency | 12MHz |
Frequency Tolerance | ±0.5% |
Mode of Oscillation | Shear |
Load Capacitance | 33pF |
Resonance Resistance | 30Ω |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 3 |
Dimensions | 3.2 x 1.3 x 0.7mm |
Height | 0.7mm |
Length | 3.2mm |
Maximum Operating Temperature | 125°C |
Width | 1.3mm |
Minimum Operating Temperature | -40°C |