- RS Stock No.:
- 723-6199
- Mfr. Part No.:
- GRM2165C1H101JA01D
- Manufacturer:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 723-6199
- Mfr. Part No.:
- GRM2165C1H101JA01D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GRM 0805 C0G Dielectric
Murata GRM Series are small in size and large capacitance values in a multilayer structure
. GRM Series Temperature Compensating type is ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V
. GRM Series Temperature Compensating type is ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Excellent solderability is achieved by the Tin plating at the external electrodes
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 0.85mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |