Ametek Nautilair 7.6" Series Centrifugal Fan, 240 V ac, 270.99m³/h, ac Operation, 204.22 x 189.5 x 138.4mm
- RS Stock No.:
- 892-3601
- Mfr. Part No.:
- 150521-00
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-3601
- Mfr. Part No.:
- 150521-00
- Manufacturer:
- Ametek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ametek Nautilair Variable Speed BLDC Blower
Ametek Nautilair Variable Speed BLDC Blower with hall effect sensor feedback. Nautilair variable speed blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 240 V ac |
Blower Type | Blower |
AC or DC Operation | ac |
Air Flow | 270.99m³/h |
Series | Nautilair 7.6" |
Height | 189.5mm |
Width | 204.22mm |
Depth | 138.4mm |
Dimensions | 204.22 x 189.5 x 138.4mm |
Static Pressure | 21.3in/H2O |
Maximum Current | 2A |
Commutation Type | Brushless |
Mounting Hole Diameter | 5.8mm |
Inlet Diameter | 50.17mm |
Outlet Diameter | 0 |
Sensor Type | Tach Output |
Special Features | Built With Non-Sparking Materials, Speed Control |
Termination Type | Header |