Ametek Windjammer - Bypass 5.7" Series Centrifugal Fan, 24 V dc, 107.04m³/h, DC Operation, 149.4 x 149.4 x 187.5mm
- RS Stock No.:
- 892-3572
- Mfr. Part No.:
- 150402-50
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-3572
- Mfr. Part No.:
- 150402-50
- Manufacturer:
- Ametek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ametek Windjammer Bypass BLDC Blower
Ametek Windjammer Bypass BLDC blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Adjustable air performance
Thermal protection
Locked rotor protection
Separation of cooling air and working air in bypass configuration
Compact size
Thermal protection
Locked rotor protection
Separation of cooling air and working air in bypass configuration
Compact size
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 107.04m³/h |
Series | Windjammer - Bypass 5.7" |
Height | 149.4mm |
Width | 149.4mm |
Depth | 187.5mm |
Dimensions | 149.4 x 149.4 x 187.5mm |
Commutation Type | Brushless |
Static Pressure | 75in/H2O |
Inlet Diameter | 44.5mm |
Outlet Diameter | 44.5mm |
Sensor Type | Tach Output |
Special Features | Speed Control |
Termination Type | Lead Wire |
Mounting Hole Diameter | 4.3mm |