- RS Stock No.:
- 841-4892
- Mfr. Part No.:
- D3G180-AB62-01
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 841-4892
- Mfr. Part No.:
- D3G180-AB62-01
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Fan
The ebm-papst dual inlet centrifugal fan has an airflow of 1600m³/h at a fan speed of 1130rpm and has a supply voltage ranging from 200VAC to 277VAC. This is integrated within the impeller that reduces installation dimensions. The fan is featured with forwarding curved blades. It is an ideal solution for a wide range of applications and also suitable for intake suction use. The scroll housing is open on both the sides for added efficiency and reduction in noise level. The robust and space-saving design of this ebm-papst centrifugal blower makes it versatile and easy to use. It is 333mm long, 296mm width and 309mm deep.
Features and Benefits
Fitted with highly efficient GreenTech EC motor
Intelligent electronics for numerous control functions
Motors are sealed for life
Maintenance free
Class B insulation
Impeller is forward curved multi-vane type
Body is made from heavy-duty, riveted galvanised steel
Ball bearing type may be mounted in any position
Long service life
With housing (flange)
Intelligent electronics for numerous control functions
Motors are sealed for life
Maintenance free
Class B insulation
Impeller is forward curved multi-vane type
Body is made from heavy-duty, riveted galvanised steel
Ball bearing type may be mounted in any position
Long service life
With housing (flange)
Certifications
EN 60950-1
EN 60335-1
EN 61800-5-1
CE certified
IP44 rated
EN 60335-1
EN 61800-5-1
CE certified
IP44 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | EC Dual Inlet |
AC or DC Operation | AC |
Series | D3G180 |
Height | 333mm |
Width | 296mm |
Depth | 309mm |
Dimensions | 333 x 296 x 309mm |
Fan Speed | 1130rpm |
Bearing Type | Ball |
Mounting Hole Spacing | 168 x 289mm |
Commutation Type | Electronic |
Direction of Curve | Forward |
Sensor Type | Open Collector |
Horizontal Hole Spacing | 289mm |
Vertical Hole Spacing | 168mm |
Mounting Hole Diameter | 7mm |