- RS Stock No.:
- 825-7756
- Mfr. Part No.:
- R2E280-AE52-05
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
COMAIR ROTRON CREB250 Series Centrifugal Fan, 230 V ac, 765cfm, AC Operation, 250 x 250 x 125mm
MYR1,439.54
Each
RS Stock No.: 124-3363
- RS Stock No.:
- 825-7756
- Mfr. Part No.:
- R2E280-AE52-05
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ebm-papst Centrifugal Blower
The ebm-papst R2E280 series 230VAC double inlet centrifugal fan and blower integrated within the impeller that reduces installation dimensions. The fan is featured with backward curved blades. It is an ideal solution for a wide range of applications and also suitable for intake suction use. This fan does not require a scroll housing making it versatile and easy to use. These impellers are highly resistant to dust, dirt, and other contaminants, making them hydraulically efficient.
Features and Benefits
Impeller backward-curved with 280mm diameter
Impeller material is made from sheet steel and coated in black
The direction of rotation Clockwise, seen on rotor
Insulation class "F", "B"
Mounting position shaft horizontal or rotor on bottom
Bearings maintenance-free ball bearings
Motor protection top wired internally
Noise level is 76dBA
Airflow of 2110m³/hour
Fan speed of 2700rpm
Impeller material is made from sheet steel and coated in black
The direction of rotation Clockwise, seen on rotor
Insulation class "F", "B"
Mounting position shaft horizontal or rotor on bottom
Bearings maintenance-free ball bearings
Motor protection top wired internally
Noise level is 76dBA
Airflow of 2110m³/hour
Fan speed of 2700rpm
Certifications
IP44 rated
EN 60335
CE certified
CCC certified
EN 60335
CE certified
CCC certified
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 2110m³/h |
Series | R2E280 |
Width | 280mm |
Depth | 125mm |
Dimensions | 280 (Dia.) x 125 Dmm |
Fan Speed | 2700rpm |
Noise Level | 76dB(A) |
Bearing Type | Ball |
Direction of Curve | Backward |