- RS Stock No.:
- 202-5414
- Mfr. Part No.:
- MF50151V2-B00U-A99
- Manufacturer:
- Sunon
62 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR41.66
Units | Per Unit |
1 - 4 | MYR41.66 |
5 - 9 | MYR40.79 |
10 - 49 | MYR39.54 |
50 - 99 | MYR38.58 |
100 + | MYR37.75 |
- RS Stock No.:
- 202-5414
- Mfr. Part No.:
- MF50151V2-B00U-A99
- Manufacturer:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 5.1cfm |
Series | MF |
Dimensions | 50 x 50 x 15mm |