- RS Stock No.:
- 912-5202
- Mfr. Part No.:
- TVIP91300
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 912-5202
- Mfr. Part No.:
- TVIP91300
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ABUS Indoor IP Dome 720p Camera
ABUS IP compact camera provides you with high image quality in 720p HD resolution and various functions for professional cost-effective indoor surveillance.
With its 3.6 mm fixed lens and angle of view of 80°, your surveillance camera is ideal for securing offices, businesses, banks, and educational institutions
With its 3.6 mm fixed lens and angle of view of 80°, your surveillance camera is ideal for securing offices, businesses, banks, and educational institutions
HD 720p resolution: 1280 x 720 at 25 fps
3.6 mm fixed lens
Ideal for mounting in corners
Day/night switching with electromechanical IR swivel filter (ICR)
16 GB internal memory for recording in the event of a network failure
DWDR function to compensate for image contrasts
Power over Ethernet (PoE)
ONVIF compatible
3.6 mm fixed lens
Ideal for mounting in corners
Day/night switching with electromechanical IR swivel filter (ICR)
16 GB internal memory for recording in the event of a network failure
DWDR function to compensate for image contrasts
Power over Ethernet (PoE)
ONVIF compatible
Note
We expressly recommend having this product installed by a certified specialist
The camera does not have a power supply unit because it can be supplied with power via PoE.
The camera does not have a power supply unit because it can be supplied with power via PoE.
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Maximum Resolution | 1280 x 720pixels |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP24 |
Sensor Type | 1/4 in Progressive Scan CMOS |
Focal Length | 3.6mm |
Depth | 141 mm |
Width | 141mm |
Height | 98 mm |