- RS Stock No.:
- 197-4061
- Mfr. Part No.:
- HDCC42561
- Manufacturer:
- ABUS
- RS Stock No.:
- 197-4061
- Mfr. Part No.:
- HDCC42561
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
Product Details
The Abus Analogue HD Video Surveillance 2MPx mini tube camera delivers high-resolution Full HD images (1080p/2MPx). It is easily connected to a recorder via a standard analogue video combo cable (picture and power). The Analogue HD Camera transmits data securely and without interference via an analogue video combi-cable. The IP67 protection class housing provides for a robust outdoor use under all weather conditions. The WDR function with 120dB provides detailed images clearly visible in backlighting and strong contrasts.
Resolution of 1920 x 1080 pixels at 25fps
Ultra Low-Light function and noise reduction (DNR) for more detail even in very darkness conditions
Supports TVI, AHD, CVI and CVBS analogue formats
Integrated IR LEDs for best visibility at night/darkness, up to 30 meters
Mounted on ceilings and walls
Plug & Play installation
Ultra Low-Light function and noise reduction (DNR) for more detail even in very darkness conditions
Supports TVI, AHD, CVI and CVBS analogue formats
Integrated IR LEDs for best visibility at night/darkness, up to 30 meters
Mounted on ceilings and walls
Plug & Play installation
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Analogue |
Power Over Ethernet | No |
Maximum Resolution | 1920 x 1080pixels |
IR | Yes |
Wireless | No |
IP Rating | IP67 |
Sensor Type | CMOS |
Focal Length | 2.8mm |