- RS Stock No.:
- 184-8062
- Mfr. Part No.:
- TVIP62520
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 184-8062
- Mfr. Part No.:
- TVIP62520
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2MPx camera for indoors and outdoors
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
True WDR image enhancement: Clear detail even with backlighting and strong contrasts
Stepless adjustable focal length via App or Browser (motor-zoom lens)
Integrated software motion detection
With H.265 Plus provides 6 times more recording capacity
Integrated IR LEDs for optimal night vision
Capacity to send images by email
Web and mobile access to live images using the IPCam Plus app or browser
PoE (Power over Ethernet)-compatible
Detailed full HD (2MPx) resolution of 1920 x 1080 pixels at 25 frames/second
True WDR image enhancement: Clear detail even with backlighting and strong contrasts
Stepless adjustable focal length via App or Browser (motor-zoom lens)
Integrated software motion detection
With H.265 Plus provides 6 times more recording capacity
Integrated IR LEDs for optimal night vision
Capacity to send images by email
Web and mobile access to live images using the IPCam Plus app or browser
PoE (Power over Ethernet)-compatible
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
IR | Yes |
IP Rating | IP67 |
Focal Length | 2.8 → 12mm |
Sensor Type | 1/2.8 in CMOS |
Height | 294.5 mm |
Diameter | 105mm |