- RS Stock No.:
- 184-8058
- Mfr. Part No.:
- IPCB64520
- Manufacturer:
- ABUS
- RS Stock No.:
- 184-8058
- Mfr. Part No.:
- IPCB64520
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The IP Tube provides video streams in 4 MPx resolution with up to 30 fps. The dust- and water-resistant housing is well suited for outdoor use. Due to integrated IR LEDs with a range of up to 50m, the camera can be used day and night. Access to the camera is possible at any time via app.
4 MPx Resolution: 2.688 x 1.520 @ 30 fps
2.8 - 12 mm motor zoom lens
Ultra low-light performance for excellent results in low-light environments
120 dB WDR function to compensate for image contrasts
Vandalism and weather protected housing
IR LEDs (range up to 50m)
Supports H.264, H.265, MJPEG (incl. dynamic GOP)
microSD card slot for internal data storage
12 V DC & PoE (802.3at)
2.8 - 12 mm motor zoom lens
Ultra low-light performance for excellent results in low-light environments
120 dB WDR function to compensate for image contrasts
Vandalism and weather protected housing
IR LEDs (range up to 50m)
Supports H.264, H.265, MJPEG (incl. dynamic GOP)
microSD card slot for internal data storage
12 V DC & PoE (802.3at)
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Maximum Resolution | 2688 x 1520pixels |
Sensor Size | 4MP |
Vandal Resistant | Yes |
IR | Yes |
Audio Support | Yes |
IP Rating | IP67 |
Focal Length | 2.8 → 12mm |
Width | 390mm |
Depth | 160 mm |
Height | 160 mm |