- RS Stock No.:
- 177-4408
- Mfr. Part No.:
- PPIC32520
- Manufacturer:
- ABUS
- RS Stock No.:
- 177-4408
- Mfr. Part No.:
- PPIC32520
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABUS Smart Security World Wi-Fi Pan/Tilt Outdoor Camera with Full HD 1080p resolution and infrared night vision function always ensures a brilliant image quality and a full overview. The recording range can be controlled via the app and has a swivel range (right–left) of 270° and a tilting range (up–down) of 90° for 360° surveillance.
For effective, all-round surveillance of outdoor areas with pan/tilt and preset function
Full HD 1080p resolution and infrared night vision function for brilliant image quality
Controllable via the app with a 360° pan and 135° tilt area
Camera movement can quickly and easily be controlled on three individually configured positions (three preset positions)
Sturdy weatherproof camera housing
Guided step-by-step installation via the app (iOS, Android)
Recording to SD card with up to 128 GB (accessory)
Full HD 1080p resolution and infrared night vision function for brilliant image quality
Controllable via the app with a 360° pan and 135° tilt area
Camera movement can quickly and easily be controlled on three individually configured positions (three preset positions)
Sturdy weatherproof camera housing
Guided step-by-step installation via the app (iOS, Android)
Recording to SD card with up to 128 GB (accessory)
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
IR | Yes |
360/180 Panoramic View | Yes |
IP Rating | IP66 |
Focal Length | 4mm |
Sensor Type | 1/2.7in CMOS |
Width | 205mm |
Height | 155 mm |