- RS Stock No.:
- 177-4399
- Mfr. Part No.:
- IPCA32500
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 177-4399
- Mfr. Part No.:
- IPCA32500
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ABUS Internal IP Dome IR 1080p (Full HD)
ABUS IPCA32500 is the highest quality CCTV camera for indoor use. Thanks to Sony Image Sensor and Tamron Lens system it delivers outstanding Full HD quality images at 30 fps both at day and night. The True WDR function introduced by ABUS in cooperation with Sony guarantees that camera will overcome the extreme challenges posed by backlit situations with easy. Night vision is supported by a number of high-quality IR-LEDs and combined with the latest generation Sony Stravis Exmor R image sensor that is specifically designed to enhance image quality in low light conditions. In addition to all of these great features, the IP series CCTV cameras from ABUS are supplied with Internal 16GB memory that allows recording in the event of network failure.
ABUS IP cameras and works perfectly with ABUS network video recorders e.g.
• ABUS Digital Video Recorder HDCC90001 - 177-4396
• ABUS Digital Video Recorder HDCC90011 - 177-4397
• ABUS Digital Video Recorder HDCC90021 - 177-4398
ABUS IP cameras and works perfectly with ABUS network video recorders e.g.
• ABUS Digital Video Recorder HDCC90001 - 177-4396
• ABUS Digital Video Recorder HDCC90011 - 177-4397
• ABUS Digital Video Recorder HDCC90021 - 177-4398
Features and Benefits:
• Full HD 1080p resolution: 1920 x 1080 @ 30 fps
• Ready for use around the clock: excellent image quality in the evening and at night thanks to the new light-sensitive Sony Starvis Exmor R image sensor and integrated IR-LEDs
• The outstanding True WDR function of the Sony Xarina DSP and Sony Starvis Exmor R image sensor means better images in backlight situations
• Simpler installation: thanks to the Tamron lens with motorised zoom (3.0 - 9.0 mm)
• Double the security: 16 GB internal memory to store recordings even during network failure
• Ready for use around the clock: excellent image quality in the evening and at night thanks to the new light-sensitive Sony Starvis Exmor R image sensor and integrated IR-LEDs
• The outstanding True WDR function of the Sony Xarina DSP and Sony Starvis Exmor R image sensor means better images in backlight situations
• Simpler installation: thanks to the Tamron lens with motorised zoom (3.0 - 9.0 mm)
• Double the security: 16 GB internal memory to store recordings even during network failure
Typical Applications:
ABUS Security Cameras and complete CCTV systems are the best-in-class devices that are highly appreciated by professionals and the most demanding customers. CCTV monitoring systems are usually installed as an addition to alarms and other security systems.
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Form Factor | Dome |
Power Over Ethernet | Yes |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
IR | Yes |
Audio Support | Yes |
IP Rating | IP24 |
ONVIF | Yes |
Focal Length | 3 → 9mm |
Height | 98 mm |
Width | 141mm |