- RS Stock No.:
- 177-1163
- Mfr. Part No.:
- V9520D-312MIR
- Manufacturer:
- Vicon
Discontinued product
- RS Stock No.:
- 177-1163
- Mfr. Part No.:
- V9520D-312MIR
- Manufacturer:
- Vicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Vicon V9500D HD Turret CCTV Camera (IP66)
Vicons V9500D HD IP Turret Cameras are designed for demanding security installations. There are 1080P (2 MP) and 4 MP models with a motorized varifocal autoiris lens. The camera includes IR illuminators.
The V9500D Series provides triple streaming and supports H.264/H.265 compression technology, significantly reducing file sizes and conserving valuable network bandwidth. The camera provides Smart Encoding, which monitors the amount of motion in a scene, resulting in overall savings in storage requirements and bandwidth.
The camera is designed for easy installation. Power over Ethernet (IEEE 802.3af) eliminates the need for power cables, providing a cost-effective method of installation. The camera also accepts 12 VDC. The V9500D can be mounted on a wall or ceiling; its unique design provides easy adjustment for any angle of view. In order to adapt to constantly changing outdoor lighting conditions, the V9500D series features an autoiris lens to adjust the lens opening to the changing light levels.
The true day/ night progressive scan camera also includes a removable IR cut filter for superior image quality in all lighting conditions. Wide Dynamic Range further improves picture quality by balancing the high contrast between bright and dark areas in scenes, providing one clear image.
The V9500D Series provides triple streaming and supports H.264/H.265 compression technology, significantly reducing file sizes and conserving valuable network bandwidth. The camera provides Smart Encoding, which monitors the amount of motion in a scene, resulting in overall savings in storage requirements and bandwidth.
The camera is designed for easy installation. Power over Ethernet (IEEE 802.3af) eliminates the need for power cables, providing a cost-effective method of installation. The camera also accepts 12 VDC. The V9500D can be mounted on a wall or ceiling; its unique design provides easy adjustment for any angle of view. In order to adapt to constantly changing outdoor lighting conditions, the V9500D series features an autoiris lens to adjust the lens opening to the changing light levels.
The true day/ night progressive scan camera also includes a removable IR cut filter for superior image quality in all lighting conditions. Wide Dynamic Range further improves picture quality by balancing the high contrast between bright and dark areas in scenes, providing one clear image.
Features & Benefits:
• 2 MP and 4 MP models
• H.265/H.264 compression
• WDR
• IR LEDs (98 ft/30 m range)
• Motorized lens
• 0.1 lux low light capabilities (colour)
• Triple streaming
• Smart encoding
• Video Content Analysis (VCA)
• Museum Search
• Power-over-Ethernet (PoE), 12 VDC
• Ease of installation and adustment
• Surface mounting on wall or ceiling
• IP66 for outdoor environments
• H.265/H.264 compression
• WDR
• IR LEDs (98 ft/30 m range)
• Motorized lens
• 0.1 lux low light capabilities (colour)
• Triple streaming
• Smart encoding
• Video Content Analysis (VCA)
• Museum Search
• Power-over-Ethernet (PoE), 12 VDC
• Ease of installation and adustment
• Surface mounting on wall or ceiling
• IP66 for outdoor environments
Typical Applications:
Vicons Security Cameras and complete CCTV systems are the best-in-class devices that are highly appreciated by professionals and the most demanding customers. CCTV monitoring systems are usually installed as an addition to alarms and other security systems.
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
IR | Yes |
IP Rating | IP66 |
Focal Length | 2.8 → 12mm |
Diameter | 151.5mm |
Height | 112.7 mm |