- RS Stock No.:
- 177-1154
- Mfr. Part No.:
- V802D-W312MIR
- Manufacturer:
- Vicon
Discontinued product
- RS Stock No.:
- 177-1154
- Mfr. Part No.:
- V802D-W312MIR
- Manufacturer:
- Vicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Vicons V800D HD IP Dome Cameras are designed for indoor security installations. There are 1080P (2 MP) and 4 MP models with a choice of fixed or motorized varifocal autoiris lens. The camera includes IR illuminators. The V800D Series supports H.264/H.265 compression
1080p (2 MP) and 4 MP models
True WDR
H.265/H.264 and M-JPEG compression
PoE, 12 VDC
Quad streaming
True WDR
H.265/H.264 and M-JPEG compression
PoE, 12 VDC
Quad streaming
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Form Factor | Fixed Dome |
Maximum Resolution | 1920 x 1080 Pixel |
Sensor Size | 2MP |
IR | Yes |
Audio Support | Yes |
360/180 Panoramic View | Yes |
Focal Length | 2.8 → 12mm |
Diameter | 130mm |
Height | 104 mm |