Vicons V940 Dome and Bullet Camera series offers several mounting options to increase its versatility. For the V940D, these include in-ceiling mounting kits for both dropped and hard ceilings and a pendant housing adapter kit that allows the V940D to mount on a variety of mounting options. The V940B bullet camera has a back box adapter.
For dropped ceiling installation Kit contains mounting bracket and all required hardware Plate Diameter: 7 in. (177.8 mm) Bracket: 9.25 in. (235 mm) x 4.75 in. (120.7 mm) Rails: 19 in. (483 mm) long, extend to fit 24 in. (609.6 mm) ceiling tile Height: 4.3 in. (109.2 mm) Weight: 2.75 lb (1.25 kg)