- RS Stock No.:
- 608-5293
- Mfr. Part No.:
- TV8393
- Manufacturer:
- ABUS Security-Center
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 608-5293
- Mfr. Part No.:
- TV8393
- Manufacturer:
- ABUS Security-Center
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Camera Brackets
Elegant aluminium brackets
Internal cable routing possible
Fitted with a 360° ball head with quick-release
Load capacity: 4 kg
1/4in. tripod screw
Internal cable routing possible
Fitted with a 360° ball head with quick-release
Load capacity: 4 kg
1/4in. tripod screw
ABUS Verlängerung für Kamerahalterung 100 mm, Tragkraft 4 kg
Specifications
Attribute | Value |
---|---|
Type | Bracket |
For Use With | CCTV Cameras |
Material | Aluminium |
Load Capacity | 4.0kg |
Height | 100 mm |
Accessory Type | Bracket |