- RS Stock No.:
- 177-4418
- Mfr. Part No.:
- TVAC17520
- Manufacturer:
- ABUS Security-Center
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR190.48
Units | Per Unit |
1 + | MYR190.48 |
- RS Stock No.:
- 177-4418
- Mfr. Part No.:
- TVAC17520
- Manufacturer:
- ABUS Security-Center
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This complete kit including 5 dB antenna, wall mount and 2 m cable is ideal for improving signal strength and extending the range of wireless and Wi-Fi cameras. The sturdy wall mount, weather-protected cable and weather-protected antenna enable smooth installation. The antenna is compatible with all RP-SMA connections with a fine thread (45 threads per inch).
Complete kit including 5 dB antenna, wall mount and 2 m cable
Ideal for improving signal strength and extending the range of wireless and Wi-Fi cameras
Sturdy wall mount and weather protected cable and antenna
Suitable for TVAC14010, TVAC15010, TVAC1601x, TVAC18010, TVAC19x00, PPIC3xxxx, PPDF1xxxx
Ideal for improving signal strength and extending the range of wireless and Wi-Fi cameras
Sturdy wall mount and weather protected cable and antenna
Suitable for TVAC14010, TVAC15010, TVAC1601x, TVAC18010, TVAC19x00, PPIC3xxxx, PPDF1xxxx
Specifications
Attribute | Value |
---|---|
Height | 320.0 mm |
Width | 30.0mm |
Accessory Type | Antenna |