- RS Stock No.:
- 175-6545
- Mfr. Part No.:
- 1886ELV.00500
- Manufacturer:
- Belden
Temporarily out of stock - back order for despatch 13/08/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 500 Metre(s)
MYR15,187.60
Reel(s) | Per Reel | Per Metre* |
1 + | MYR15,187.60 | MYR30.375 |
*price indicative |
- RS Stock No.:
- 175-6545
- Mfr. Part No.:
- 1886ELV.00500
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Cat. 7A (1200MHz), 4-Pair, S/FTP shielded, Premise Horizontal Cable, 23 AWG solid bare copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, overall tinned copper braid shield (30% coverage), LSZH jacket
Specifications
Attribute | Value |
---|---|
Series | 1886ELV |
LAN Category | Cat7a |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | B2ca |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Cable Shape | Twisted Pair |
Voltage Rating | 75 V |
Current Rating | 1.5 A |
American Wire Gauge | 23 AWG |
Outer Diameter | 7.7mm |
Conductor Strand Type | Solid |
Standards Met | EN 50173-1 Ed. 3:2011, EN50267-1, IEC 60754-1 |