HARTING Cat6a All Directions Male RJ45 to All Directions Male RJ45 Ethernet Cable, S/FTP, Yellow PUR Sheath, 3m,
- RS Stock No.:
- 188-1378
- Mfr. Part No.:
- 09488484745030
- Manufacturer:
- HARTING
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR212.07
Units | Per Unit |
1 - 49 | MYR212.07 |
50 - 99 | MYR205.72 |
100 + | MYR199.56 |
- RS Stock No.:
- 188-1378
- Mfr. Part No.:
- 09488484745030
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Copper cable, (round), Pre-assembled on both sides, Wiring 1:1, Halogen-free, oil resistant, Cable length: 3m
Specifications
Attribute | Value |
---|---|
Series | VARIOBOOT |
LAN Category | Cat6a |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Orientation | All Directions |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | All Directions |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Halogen Free |
American Wire Gauge | 26 AWG |
Cable Shape | Round |
Standards Met | CSA, ELV Compliant, RoHS, UL |
Number of Strands | 8 |