- RS Stock No.:
- 178-4206
- Mfr. Part No.:
- 33481111A21015
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 23/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR223.13
Units | Per Unit |
1 - 24 | MYR223.13 |
25 - 99 | MYR214.20 |
100 + | MYR205.28 |
- RS Stock No.:
- 178-4206
- Mfr. Part No.:
- 33481111A21015
- Manufacturer:
- HARTING
Legislation and Compliance
Product Details
Copper cable, (round), Pre-assembled on both sides, Cable length: 1.5m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 1.5m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 Gender | Male |
Connector 1 | ix Industrial |
Connector 2 Gender | Male |
Connector 2 | ix Industrial |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Grey |
Voltage Rating | 50 V ac, 60 V dc |
Current Rating | 1.5 A |