- RS Stock No.:
- 178-4185
- Mfr. Part No.:
- 09482612749020
- Manufacturer:
- HARTING
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR120.20
Units | Per Unit |
1 - 24 | MYR120.20 |
25 - 99 | MYR115.41 |
100 + | MYR110.60 |
- RS Stock No.:
- 178-4185
- Mfr. Part No.:
- 09482612749020
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Copper cable, (round), Pre-assembled on both sides, Cable length: 2m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 1 | ix Industrial |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Outer Sheath Material | PVC |
Sheath Colour | Yellow |
IP Rating | IP20 |
Cable Shape | Round |
Voltage Rating | 50 V ac, 60 V dc |
American Wire Gauge | 28 AWG |
Number of Strands | 8 |
Current Rating | 1.5 A |