- RS Stock No.:
- 916-4093
- Manufacturer:
- RS PRO
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 305 Metre(s)
MYR3,799.12
Reel(s) | Per Reel | Per Metre* |
1 - 4 | MYR3,799.12 | MYR12.456 |
5 + | MYR3,126.67 | MYR10.251 |
*price indicative |
- RS Stock No.:
- 916-4093
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Yellow Cat 6 Cable, U/UTP, Unterminated/Unterminated, Unterminated, 305 m
You can connect wired devices to the local network for high-speed file sharing and Internet access with this yellow Cat 6 cable from RS PRO. It comes in a 305 m reel that's ideal for larger commercial settings.
The cable has an outer sheath that's manufactured from low smoke zero halogen (LSZH) materials for fire safety. It's supplied in an easy-to-use pull box with metre markings printed on the cable sheath, so it's faster to install.
For clearer communication, this unshielded twisted pair (UTP) lead is resistant to electromagnetic interference (EMI) and radio frequency interference (RFI). It's backwards compatible with previous Ethernet standards including Cat 5 and Cat 5e. It works with gigabit Ethernet-based computer networks and both video and telephone applications.
The cable has an outer sheath that's manufactured from low smoke zero halogen (LSZH) materials for fire safety. It's supplied in an easy-to-use pull box with metre markings printed on the cable sheath, so it's faster to install.
For clearer communication, this unshielded twisted pair (UTP) lead is resistant to electromagnetic interference (EMI) and radio frequency interference (RFI). It's backwards compatible with previous Ethernet standards including Cat 5 and Cat 5e. It works with gigabit Ethernet-based computer networks and both video and telephone applications.
Features and Benefits
• Twisted pair cable shape
• Solid conductor strand type
• Unterminated/Unterminated connector types
• Eight core strands of 0.57 mm
• Low Smoke Zero Halogen (LSZH) fire behaviour
• Length of 305 m
• Outer diameter of 6.3 mm
• PVC (polyvinyl chloride) outer sheath material
• Yellow sheath colour
• U/UTP shield type
• RoHS (Restriction of Hazardous Substances) compliant
• Solid conductor strand type
• Unterminated/Unterminated connector types
• Eight core strands of 0.57 mm
• Low Smoke Zero Halogen (LSZH) fire behaviour
• Length of 305 m
• Outer diameter of 6.3 mm
• PVC (polyvinyl chloride) outer sheath material
• Yellow sheath colour
• U/UTP shield type
• RoHS (Restriction of Hazardous Substances) compliant
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Yellow |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Core Strands | 8/0.57 |
Cable Shape | Twisted Pair |
Standards Met | RoHS Compliant |
Outer Diameter | 6.3mm |
Number of Strands | 8 |
Conductor Strand Type | Solid |