- RS Stock No.:
- 790-0049
- Mfr. Part No.:
- PCD-04013-0H
- Manufacturer:
- Molex Premise Networks
69 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR85.69
Units | Per Unit |
1 - 14 | MYR85.69 |
15 - 49 | MYR83.89 |
50 + | MYR81.38 |
- RS Stock No.:
- 790-0049
- Mfr. Part No.:
- PCD-04013-0H
- Manufacturer:
- Molex Premise Networks
Technical data sheets
Legislation and Compliance
Product Details
PowerCat 6 RJ45 Shielded Patch Cords, LS0H
PowerCat 6 RJ45 shielded F/UTP patch cords made from four pair 26 AWG stranded copper wire with an aluminium/polyester shield and a low smoke zero halogen (LS0H) sheath. The nominal outside diameter for these PowerCat 6 RJ45 patch cords is 6.3mm max. These PowerCat 6 RJ45 shielded patch cords are pre-terminated with an RJ45 plug with an anti-snag slip-on strain relief boot and are suitable for EIA 568A or 568B wiring.
Standards
Commercial Standards:
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2
Molex Premise Networks Ethernet Cable, Cat6, Shielded Ethernet Cable - PCD-04013-0H
This Molex Cat6 Shielded Ethernet cable is a high-quality networking solution designed for high-speed networks. The cable features a shielded design with F/UTP and LSZH sheath for optimal performance and durability.
Features & Benefits
• RJ45 male connectors for secure connections
• Terminated Ethernet cable for easy installation
• Straight through wiring configuration for seamless network connectivity
• Blue Ethernet cable with anti-snag slim strain relief boots
• Terminated Ethernet cable for easy installation
• Straight through wiring configuration for seamless network connectivity
• Blue Ethernet cable with anti-snag slim strain relief boots
Applications
• Suitable for data centers, server rooms, and office networks
• Can be used for connecting computers, printers, and other network devices
• Can be used for connecting computers, printers, and other network devices
Can it be used for outdoor installations?
This Ethernet cable is recommended for indoor use as it is designed for high-speed indoor networks.
Will it work with Cat5e devices?
Yes, this Cat6 Ethernet Cable is backward compatible with Cat5e devices for versatile connectivity options.
Is it suitable for PoE applications?
Yes, this Ethernet Cable is suitable for Power over Ethernet (PoE) applications, providing power and data transmission in one cable.
Can it be used for long-distance connections?
While the cable length is 7m, it is recommended to use appropriate network extenders for longer distance connections.
Will it work with routers and switches from other brands?
Yes, this Ethernet Cable is compatible with standard RJ45 ports on various networking devices for seamless connectivity.
Specifications
Attribute | Value |
---|---|
Length | 7m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |