- RS Stock No.:
- 916-4080
- Manufacturer:
- RS PRO
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 305 Metre(s)
MYR2,444.54
Reel(s) | Per Reel | Per Metre* |
1 - 4 | MYR2,444.54 | MYR8.015 |
5 + | MYR2,011.87 | MYR6.596 |
*price indicative |
- RS Stock No.:
- 916-4080
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Cat5e U/UTP Solid Cable
Unshielded twisted pair (UTP) enhanced category 5 cable that is ideal for use in structured cabling for network installations. This Cat5e cable is supplied in a useful pull box with metre markings printed on the outer sheath of the cable, helping you to measure and install the cable quickly and easily.
Features and Benefits
Conforms to the Category 5 (CAT5e) standards
4 twisted pairs of 8 solid conductors
Supplied in easy to use pull box
Metre markings on outer sheath
4 twisted pairs of 8 solid conductors
Supplied in easy to use pull box
Metre markings on outer sheath
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Purple |
Outer Sheath Material | PVC |
Core Strands | 8/0.5 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Conductor Strand Type | Solid |
Cable Shape | Twisted Pair |
Outer Diameter | 5.2mm |
Standards Met | ISO/IEC 11801, TIA/EIA 568B |
American Wire Gauge | 26 AWG |
Number of Strands | 8 |