This Cat5e ethernet cable has been manufactured with Alpha Wire's Xtra-Guard® technology, giving a robust yet flexible solution to challenging application demands.
Features and benefits Xtra-Guard® industrial ethernet cable Good resistance to hazardous fluids, chemicals, sunlight, and abrasion Polypropylene insulation Flexible jacket Foil/braid shielding for excellent EMI protection Highly durable
Standards
UL Type CMR
Attribute
Value
Series
XTRA-GUARD INDUSTRIAL ETHERNET
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
Braid, Foil
Outer Sheath Material
TPE
Sheath Colour
Black
Core Strands
7/32
Voltage Rating
300 V ac
Conductor Strand Type
Stranded
Cross Sectional Area
0.2 mm²
Cable Shape
Twisted Pair
Standards Met
/REACH Regulation, ANSI/TIA 568 C.2, CE Mark, CSA & cUL Type CMR, CSA Flame Test: FT4, EU Directive 2011/65/EU (RoHS II), NFPA 79, RoHS Compliant, UL, UL 1666, UL CMR, UL FT4