- RS Stock No.:
- 724-8805
- Mfr. Part No.:
- 70008PU.00305
- Manufacturer:
- Belden
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 305 Metre(s)
MYR10,152.32
Reel(s) | Per Reel | Per Metre* |
1 + | MYR10,152.32 | MYR33.286 |
*price indicative |
- RS Stock No.:
- 724-8805
- Mfr. Part No.:
- 70008PU.00305
- Manufacturer:
- Belden
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Ethernet Cable, 22AWG, Polyethylene Insulation - 70008PU Series - 70008PU.00305
For speedy data transfer in your local area network, wire up this Cat5e Ethernet cable from Belden. Running it between PCs and modems or other wired peripherals lets you get info on the move at up to 1,000Mbps. The PUR outer jacket is halogen-free to prevent toxic and corrosive emissions in the event of a fire. As the cable has a high voltage rating of 300V, you can be sure it's safe to use in powerful electrical systems.
Features & Benefits
• Wide operating temperature range between -40°C to +80°C
• PUR outer jacket resists oil and chemical damage, so it's suitable for use in heavy-duty applications
• Polyethylene insulation is impact-resistant for extra protection from bumps and scratches
• PUR outer jacket resists oil and chemical damage, so it's suitable for use in heavy-duty applications
• Polyethylene insulation is impact-resistant for extra protection from bumps and scratches
Applications
• Building security systems
• Lighting networks
• HVAC equipment
• Lighting networks
• HVAC equipment
How much cabling comes on a reel?
You get 305m on a reel, so there's enough to wire up larger work areas or cut to size for smaller jobs.
Specifications
Attribute | Value |
---|---|
Series | DataTuff |
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | SF/UTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Green |
Wiring Configuration | Straight |
IP Rating | IP67 |
Core Strands | 19/22 |
Fire Behaviour | Flame Retardant |
Number of Strands | 19 |
Outer Diameter | 6.5mm |
American Wire Gauge | 22 AWG |
Standards Met | IEC 11801:2002 |
Cable Shape | Multicore |
Conductor Strand Type | Stranded |
Voltage Rating | 300 V |