- RS Stock No.:
- 657-2062
- Manufacturer:
- RS PRO
31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
241 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR22.01
Units | Per Unit |
1 - 14 | MYR22.01 |
15 - 74 | MYR21.13 |
75 + | MYR17.40 |
- RS Stock No.:
- 657-2062
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 5e LSZH Patch Leads
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs,Booted strain relief gives cable support and latch protection,LSZH outer sheath material
Cat 5e LSZH Patch Leads
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs, Booted strain relief gives cable support and latch protection, LSZH outer sheath material
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs, Booted strain relief gives cable support and latch protection, LSZH outer sheath material
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Number of Contacts | 8 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Black |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Standards Met | EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant |