- RS Stock No.:
- 294-7989
- Mfr. Part No.:
- CR503NB2CBL
- Manufacturer:
- Decelect
43 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
330 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR36.24
Units | Per Unit |
1 - 14 | MYR36.24 |
15 - 49 | MYR35.58 |
50 + | MYR34.64 |
- RS Stock No.:
- 294-7989
- Mfr. Part No.:
- CR503NB2CBL
- Manufacturer:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Blue |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |