- RS Stock No.:
- 219-8459
- Mfr. Part No.:
- 104213003
- Manufacturer:
- Van Damme
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR173.05
Units | Per Unit |
1 + | MYR173.05 |
- RS Stock No.:
- 219-8459
- Mfr. Part No.:
- 104213003
- Manufacturer:
- Van Damme
Technical data sheets
Legislation and Compliance
Product Details
The Van Damme Tour Cat Cat 5E flexible cable terminated with screened RJ45 in a Neutrik NE8MX-1 Ethercon shell. It is used for Gigabit network based professional audio, video and lighting control protocols.
Rugged, flexible assembly ideal for on stage use
Chuck type strain relief for excellent cable retention
RoHS Compliant
Chuck type strain relief for excellent cable retention
RoHS Compliant
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Wiring Configuration | Straight Through |