- RS Stock No.:
- 192-9520
- Mfr. Part No.:
- 45PAT7MOR
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR65.60
Units | Per Unit |
1 - 4 | MYR65.60 |
5 + | MYR59.03 |
- RS Stock No.:
- 192-9520
- Mfr. Part No.:
- 45PAT7MOR
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Cat5e Ethernet Cable, RJ45 to RJ45 Connectors, 7m Length - 45PAT7MOR
Use this Cat5e (category 5e) Ethernet cable from StarTech.com to establish reliable network connections and ensure the effective performance of all your data-driven processes. Its high-performance capability meets the challenges of demanding and fast Ethernet applications without losing signal strength. You can confidently use this product to connect computers, hubs, switches and patch panels.
Longer connectionsThe 7-metre cable is suitable for long-distance applications such as running up a post or through an office from a hub to a wall jack. You can be assured this Cat5e cable won't lose strength or distort the signal over this length.
Balanced transmissionThis unshielded twisted pair (UTP) cable reduces electromagnetic interference and ensures optimal signal transmission.
Balanced transmissionThis unshielded twisted pair (UTP) cable reduces electromagnetic interference and ensures optimal signal transmission.
Features & Benefits
• 50-micron gold connectors provide peak conductivity for reliable signal transfers
• Snagless RJ45 clips help protect your network connections during installation so they don't pull or break
• Snagless RJ45 clips help protect your network connections during installation so they don't pull or break
FAQs
Are all Ethernet cables the same?No, Ethernet cables come in different categories and deliver different speeds. This Cat5e Ethernet cable from StarTech.com is specifically designed to deliver top connection speeds over longer distances.
Specifications
Attribute | Value |
---|---|
Length | 7m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Orange |
Fire Behaviour | CM Rated |
Standards Met | CE, REACH, RoHS |
Cable Shape | Snagless |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |