- RS Stock No.:
- 557-519
- Manufacturer:
- RS PRO
1368 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR39.68
Units | Per Unit |
1 - 14 | MYR39.68 |
15 - 74 | MYR38.68 |
75 + | MYR31.83 |
- RS Stock No.:
- 557-519
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 5e Coloured Patch Leads
Booted strain relief gives cable support and latch protection
Patch cord Cat 5e UTP PVC 2m Black
Quality 24 AWG (UTP) stranded cable
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Number of Contacts | 8 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
Standards Met | RoHS Compliant |