- RS Stock No.:
- 557-395
- Manufacturer:
- RS PRO
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
355 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR25.81
You pay
MYR21.11
Units | Per Unit |
1 - 14 | MYR21.11 |
15 - 74 | MYR20.67 |
75 + | MYR17.02 |
- RS Stock No.:
- 557-395
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 5e PVC Patch Leads
RS Pro Cat5e unshielded twisted pair (UTP) and foiled twisted pair (FTP) patch cords conform to Class D standards. Using high quality stranded cable, these Cat5e cables deliver excellent flexibility and performance. The RJ45 connector plugs contain top grade 50μ gold plating for reduced degradation.
The FTP patch cords benefit from aluminium tape which is used to shield all 4 pairs protecting them from electromagnetic interference (EMI).
These RS Pro Cat5e patch cords are available in several lengths and colours with either a PVC or LSZH jacket.
The FTP patch cords benefit from aluminium tape which is used to shield all 4 pairs protecting them from electromagnetic interference (EMI).
These RS Pro Cat5e patch cords are available in several lengths and colours with either a PVC or LSZH jacket.
Features and Benefits
High grade 50μ gold plated RJ45 connector
Injection moulded boot for better strain relief
Soft latch-cover design for easy depression
Product Application Information
Supports Cat5e networks running up to 100 MHz applications.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
What type of Shield do these network cables have?
The choice of shields are between F/UTP and U/UTP. Both would be suitable for most applications, but as a guide, please see the differences between the two.
F/UTP - This type has an overall foil shield and an unshielded twisted pair wire
U/UTP - This type Is completely unshielded with an unshielded twisted pair wire
F/UTP - This type has an overall foil shield and an unshielded twisted pair wire
U/UTP - This type Is completely unshielded with an unshielded twisted pair wire
Approvals
ISO/IEC 11801:2002, ANSI/EIA/TIA 568B.2:2002, RoHS, REACH and UL approved
Patch cord Cat 5e FTP PVC 0.5m Yellow
Quality 26 AWG (FTP) stranded cable
Ideal for environments where EMI is a major issue
Ideal for environments where EMI is a major issue
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 8 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
Standards Met | EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant |