- RS Stock No.:
- 666-3705
- Mfr. Part No.:
- 09470500029
- Manufacturer:
- HARTING
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR270.96
Units | Per Unit |
1 - 14 | MYR270.96 |
15 - 49 | MYR262.82 |
50 + | MYR254.93 |
- RS Stock No.:
- 666-3705
- Mfr. Part No.:
- 09470500029
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |