- RS Stock No.:
- 294-8279
- Mfr. Part No.:
- CR503B2CRG
- Manufacturer:
- Decelect
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
106 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR33.03
Units | Per Unit |
1 - 14 | MYR33.03 |
15 - 49 | MYR32.11 |
50 + | MYR30.78 |
- RS Stock No.:
- 294-8279
- Mfr. Part No.:
- CR503B2CRG
- Manufacturer:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Red |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |