- RS Stock No.:
- 694-9033
- Mfr. Part No.:
- 28902 GB
- Manufacturer:
- LAG
- RS Stock No.:
- 694-9033
- Mfr. Part No.:
- 28902 GB
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
High Temperature Thermoplastic Wheel, Steel Fork, Medium Duty, Series M22
Single bolt hole mount
Solid thermoplastic non-marking wheel
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
High shock resistance and low rolling resistance
For high temperature applications
Wheel series FS
Solid thermoplastic non-marking wheel
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
High shock resistance and low rolling resistance
For high temperature applications
Wheel series FS
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Load Capacity | 120kg |
Mounting Type | Bolt Hole |
Includes Brake | No |
Overall Height | 106mm |
Wheel Width | 30mm |
Rotation | Swivel |
Tyre Material | Thermoplastic |
Weight Class | Medium Duty |
Hub Bearing Type | Plain Bore |
Hub Material | Thermoplastic |