- RS Stock No.:
- 520-636
- Mfr. Part No.:
- 320643
- Manufacturer:
- Guitel Hervieu
Discontinued product
- RS Stock No.:
- 520-636
- Mfr. Part No.:
- 320643
- Manufacturer:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MEDINOX eyelet castors
Grey (RAL 7001) polypropylene wheel with a grey (RAL 7005) thermoplastic tyre.
Stainless steel frame. Pivot on two greased stainless steel crown bearings.
Central bearing hub.
Stainless steel threadguard and removable shaft.
Stainless steel frame. Pivot on two greased stainless steel crown bearings.
Central bearing hub.
Stainless steel threadguard and removable shaft.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Load Capacity | 80kg |
Mounting Type | Single Bolt |
Includes Brake | Yes |
Overall Height | 130mm |
Wheel Width | 25mm |
Rotation | Swivel |
Tyre Material | Thermoplastic |
Housing Material | Stainless Steel |
Weight Class | Medium Duty |