Tente Fixed Castor Wheel, 300kg Capacity, 160mm Wheel
- RS Stock No.:
- 292-614
- Mfr. Part No.:
- 3478 UFR 160/46 P63 GRIS
- Manufacturer:
- Tente
Subtotal (1 unit)**
MYR220.10
Temporarily out of stock - back order for despatch 09/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR220.10 |
**price indicative
- RS Stock No.:
- 292-614
- Mfr. Part No.:
- 3478 UFR 160/46 P63 GRIS
- Manufacturer:
- Tente
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tente | |
Wheel Diameter | 160mm | |
Load Capacity | 300kg | |
Includes Brake | No | |
Overall Height | 200mm | |
Rotation | Fixed | |
Select all | ||
---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Includes Brake No | ||
Overall Height 200mm | ||
Rotation Fixed | ||
Related links
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel