Tente Swivel Castor Wheel, 70kg Capacity, 100mm Wheel
- RS Stock No.:
- 292-508
- Mfr. Part No.:
- 1470 PAO 100 P30-11
- Manufacturer:
- Tente
Subtotal (1 unit)**
MYR35.31
Temporarily out of stock - back order for despatch 10/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR35.31 |
**price indicative
- RS Stock No.:
- 292-508
- Mfr. Part No.:
- 1470 PAO 100 P30-11
- Manufacturer:
- Tente
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tente | |
Wheel Diameter | 100mm | |
Load Capacity | 70kg | |
Includes Brake | No | |
Overall Height | 125mm | |
Rotation | Swivel | |
Select all | ||
---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Load Capacity 70kg | ||
Includes Brake No | ||
Overall Height 125mm | ||
Rotation Swivel | ||
Related links
- Tente Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 80mm Wheel
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 80mm Wheel
- RS PRO Swivel Castor Wheel 100mm Wheel