Tente Braked Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
- RS Stock No.:
- 292-493
- Mfr. Part No.:
- 7477 PJO 075/25 P30-11
- Manufacturer:
- Tente
Subtotal (1 unit)**
MYR127.00
Temporarily out of stock - back order for despatch 14/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR127.00 |
**price indicative
- RS Stock No.:
- 292-493
- Mfr. Part No.:
- 7477 PJO 075/25 P30-11
- Manufacturer:
- Tente
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tente | |
Wheel Diameter | 75mm | |
Load Capacity | 75kg | |
Includes Brake | Yes | |
Overall Height | 100mm | |
Rotation | Braked Swivel | |
Select all | ||
---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Load Capacity 75kg | ||
Includes Brake Yes | ||
Overall Height 100mm | ||
Rotation Braked Swivel | ||
Related links
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Braked Swivel Castor Wheel 75mm Wheel
- Tente Braked Swivel Castor Wheel 75mm Wheel
- Tente Braked Swivel Castor Wheel 75mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 50mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel