Tente Fixed Castor Wheel, 160kg Capacity, 100mm Wheel
- RS Stock No.:
- 292-386
- Mfr. Part No.:
- 3478 HUR 100/36 P62 NOIR
- Manufacturer:
- Tente
Subtotal (1 unit)**
MYR113.14
Temporarily out of stock - back order for despatch 13/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR113.14 |
**price indicative
- RS Stock No.:
- 292-386
- Mfr. Part No.:
- 3478 HUR 100/36 P62 NOIR
- Manufacturer:
- Tente
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tente | |
Wheel Diameter | 100mm | |
Load Capacity | 160kg | |
Includes Brake | No | |
Overall Height | 128mm | |
Rotation | Fixed | |
Select all | ||
---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Load Capacity 160kg | ||
Includes Brake No | ||
Overall Height 128mm | ||
Rotation Fixed | ||