Tente Braked Swivel Castor Wheel, 800kg Capacity, 160mm Wheel
- RS Stock No.:
- 292-354
- Mfr. Part No.:
- 4687 ITP 160/50 P63 92SH
- Manufacturer:
- Tente
Subtotal (1 unit)**
MYR561.97
Temporarily out of stock - back order for despatch 02/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR561.97 |
**price indicative
Related links
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel