Littelfuse 7A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 878-3756
- Mfr. Part No.:
- 0239007.MXP
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 50 units)**
MYR177.50
Temporarily out of stock - back order for despatch 29/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
50 + | MYR3.55 | MYR177.50 |
**price indicative
- RS Stock No.:
- 878-3756
- Mfr. Part No.:
- 0239007.MXP
- Manufacturer:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 7A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 125V ac | |
Body Material | Glass | |
UL Class | UL 248 | |
Series | 239 | |
Fuse Standard | IEC 60127 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 7A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 125V ac | ||
Body Material Glass | ||
UL Class UL 248 | ||
Series 239 | ||
Fuse Standard IEC 60127 | ||
Related links
- Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 8A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 10A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 3A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 15A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm